text.skipToContent text.skipToNavigation

Manufacturer Part #

110-91-318-41-001000

18 Positions 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-91-318-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
176
Multiple Of:
22
Total
$1,643.84
USD
Quantity
Unit Price
22
$9.47
44
$9.42
66
$9.38
110
$9.34
220+
$9.26
Product Variant Information section