text.skipToContent text.skipToNavigation

Manufacturer Part #

110-93-632-41-001000

32 Positions 10.16 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 110-93-632-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 32
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
96
Multiple Of:
12
Total
$728.64
USD
Quantity
Unit Price
12
$7.69
36
$7.62
60
$7.59
120
$7.55
240+
$7.48
Product Variant Information section