text.skipToContent text.skipToNavigation

Manufacturer Part #

111-43-306-41-001000

6 POS 2.54mm Solder ST Thru-Hole DIP Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 111-43-306-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 6
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
67
Multiple Of:
67
Total
$587.59
USD
Quantity
Unit Price
67
$8.77
134
$8.72
201+
$8.67
Product Variant Information section