text.skipToContent text.skipToNavigation

Manufacturer Part #

12-8355-310C

12 (2 x 6) 2.54 mm Through Hole Collet Elevator Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 12-8355-310C - Technical Attributes
Attributes Table
Type: Collet Socket
Style: PCB Through Hole
No of Pins: 12
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$825.00
USD
Quantity
Unit Price
100
$8.25
200+
$8.17
Product Variant Information section