text.skipToContent text.skipToNavigation

Manufacturer Part #

20-0511-10

20 Pin 2.54mm Pitch Through Hole Solder Tail Pin Tin Stripline Socket

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Strip Line Socket
Style: PCB Through Hole
No of Pins: 20
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$990.00
USD
Quantity
Web Price
10
$4.82
40
$3.74
150
$3.42
250
$3.30
500+
$3.15
Product Variant Information section