text.skipToContent text.skipToNavigation

Manufacturer Part #

24-3518-10

24 Position Dual Row (2 x 12) 2.54 mm Open Frame Collet Dip Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 24-3518-10 - Technical Attributes
Attributes Table
Type: Open Frame Collet Socket
Style: PCB Through Hole
No of Pins: 24
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
224
Multiple Of:
16
Total
$407.68
USD
Quantity
Unit Price
16
$1.87
64
$1.84
160
$1.82
400
$1.80
640+
$1.77
Product Variant Information section