text.skipToContent text.skipToNavigation

Manufacturer Part #

28-35W000-11-RC

Series 35W000 28 Position SOIC to DIP Adapter

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 28-35W000-11-RC - Technical Attributes
Attributes Table
Type: SOIC to DIP Adapter
Style: PCB Through Hole
No of Pins: 28
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$3,068.10
USD
Quantity
Unit Price
126+
$24.35
Product Variant Information section