text.skipToContent text.skipToNavigation

Manufacturer Part #

32-6554-11

32 Position Zero Insertion Force DIP Test Socket

ECAD Model:
Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aries 32-6554-11 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 32
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
16
Multiple Of:
8
Total
$824.80
USD
Quantity
Unit Price
8
$51.94
16
$51.55
24
$51.31
32
$51.15
40+
$50.63
Product Variant Information section