text.skipToContent text.skipToNavigation

Manufacturer Part #

A 14-LC-TR

14 Pin Low Cost 2.54mm Pitch IC Socket with Tin Plated Contacts & Retentive Legs

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The A14-LC-TR-R is a 14 Pin Low Cost 2.54mm Pitch IC Socket with Tin Plated Contacts & Retentive Legs.

Features:

  • Housing: PBT & 30% Glass Fiber (UL 94V-0)
  • Contact: Phosphor Bronze, Tin Plated
  • Contact Resistance: 30MΩ Max. @ DC 100mA
  • Insulation Resistance: 1,000MΩ Min.@ 500V DC
  • Current Rating: 1 Amp
  • Dielectric Withstanding: 500V AC per Min.
  • Operating Temperature: -55°C ~ +105°C

View the available A14-LC series of IC Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,506
Factory Lead Time:
20 Weeks
Minimum Order:
3400
Multiple Of:
34
Total
$374.00
USD
Quantity
Web Price
34
$0.131
510
$0.113
1,360
$0.11
4,250
$0.107
10,200+
$0.105
Product Variant Information section