text.skipToContent text.skipToNavigation

Manufacturer Part #

A 18-LC-TT

18 (2 x 9) Position 2.54 mm Pitch Solder Through Hole DIP Socket

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
ASSMANN WSW Components A 18-LC-TT - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 18
Termination Style/Mounting: Solder
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 5000MΩ
Operating Temp Range: -55°C to +85°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Features & Applications

The A18-LC-TT-R is a part of A18-LC series 18 pin 2.54 mm pitch IC socket. It has an operating temperature ranging from -55°C to +105°C.

Features:

  • Contact resistance: 30 mO max at DC 100 mA
  • Insulator resistance: 1000 MO min at DC 500 V
  • Current rating: 1 A
  • Dielectric withstanding voltage: AC 500 V for 1 minute
  • Contact: Phosphor Bronze
  • Housing: PBT & 30% glass fiber
Pricing Section
Global Stock:
1,194
USA:
1,194
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.88
USD
Quantity
Unit Price
125
$0.191
300
$0.188
1,000
$0.184
2,000
$0.181
5,000+
$0.174
Product Variant Information section