text.skipToContent text.skipToNavigation

Manufacturer Part #

ICS-308-T

ICS Series 8 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 2527
Product Specification Section
Adam Tech ICS-308-T - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 8
Termination Style/Mounting: Solder Tail
Terminal Pitch: 2.54mm
Contact Material: Phosphor Bronze
Contact Plating: Tin
Rated Current: 1A
Material: Polybutylene Terephthalate
Insulation Resistance: 5000MΩ
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Dielectric Withstanding Voltage: 1000V
Mounting Method: Through Hole
Features & Applications

The ICS Series IC Sockets from Adam Tech are low profile single or dual row IC Sockets.The ICS series has a .100" centerline pin spacing and either .300" or .600" row spacing. All Adam Tech IC sockets are manufactured with Adam Tech's Single Beam Dual Wipe contacts, which produces a high pressure wiping action for superior connectivity. In addition to an internal contact stop which prevents over stressing of the contact, each has a wide lead in to eliminate mis-mating and closed bottom anti-solder wicking design.

ICS-308-T is a .100" socket with .300" row spacing and has 8 positions. This model is Tin Plated. 

Pricing Section
Global Stock:
1,495
USA:
1,495
13,495
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.36
USD
Quantity
Unit Price
400
$0.0484
1,250
$0.0471
3,000
$0.0461
7,500
$0.0451
20,000+
$0.043