text.skipToContent text.skipToNavigation

Manufacturer Part #

540-44-032-17-400000

32 Position Surface Mount PLCC Socket Without Polarizing Peg

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 540-44-032-17-400000 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
 

PLCC Sockets

Mill-Max offers a variety of PLCC sockets for both through-hole and surface mount applications.

  • Accepts JEDEC PLCCs MS-016, MS-018, MO-047 & MO-052 leaded plastic substrates.
  • Insulator material is glass reinforced PPS Rated UL94V-0.
  • Low profile for high density PC board stacking available.
  • Standoffs provide clearance for heat dissipation and cleaning.
  • Internal standoffs insure proper positioning of chip carrier in socket.
  • Contacts are plated with 150µ” tin.
The 5404403217400000 is a 32 position surface mount PLCC socket.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
104
Multiple Of:
52
Total
$621.92
USD
Quantity
Unit Price
52
$6.02
104
$5.98
156
$5.96
208
$5.95
260+
$5.91
Product Variant Information section