text.skipToContent text.skipToNavigation

Manufacturer Part #

69802-444LF

Surface Mount Type Sockets; 20MΩ max; 120V AC/DC; 44 contacts, 1A cur. no pegs

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Amphenol Communications Solutions 69802-444LF - Technical Attributes
Attributes Table
Type: PLCC Socket
Style: SMT
No of Pins: 44
Termination Style/Mounting: Solder
Terminal Pitch: 1.27mm
Contact Material: Phosphor Bronze
Rated Current: 1A
Rated Voltage: 120V
Material: Polyphenylene Sulfide
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
250
$1.30
500
$1.29
1,000
$1.28
1,250+
$1.27
Product Variant Information section