text.skipToContent text.skipToNavigation

Manufacturer Part #

940-44-020-17-400000

Standard Profile 20 Position 1.27 mm Pitch Surface Mount PLCC Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

 

PLCC Sockets

Mill-Max offers a variety of PLCC sockets for both through-hole and surface mount applications.

  • Accepts JEDEC PLCCs MS-016, MS-018, MO-047 & MO-052 leaded plastic substrates.
  • Insulator material is glass reinforced PPS Rated UL94V-0.
  • Low profile for high density PC board stacking available.
  • Standoffs provide clearance for heat dissipation and cleaning.
  • Internal standoffs insure proper positioning of chip carrier in socket.
  • Contacts are plated with 150µ” tin.

 

The 9404402017400000 is a 20 position surface mount PLCC socket
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
64
Multiple Of:
32
Total
$384.00
USD
Quantity
Unit Price
32
$6.04
64
$6.00
96
$5.98
160
$5.96
320+
$5.91
Product Variant Information section