
Manufacturer Part #
940-44-032-24-000000
Standard Profile 32 Position 2.54 mm Pitch Through Hole PLCC Socket
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Type: | PLCC Socket |
Style: | PCB Through Hole |
No of Pins: | 32 |
Termination Style/Mounting: | Solder Tail |
Centerline/Pitch: | 1.27mm |
Mounting Method: | Surface Mount |
Features & Applications
PLCC Sockets
Mill-Max offers a variety of PLCC sockets for both through-hole and surface mount applications.
- Accepts JEDEC PLCCs MS-016, MS-018, MO-047 & MO-052 leaded plastic substrates.
- Insulator material is glass reinforced PPS Rated UL94V-0.
- Low profile for high density PC board stacking available.
- Standoffs provide clearance for heat dissipation and cleaning.
- Internal standoffs insure proper positioning of chip carrier in socket.
- Contacts are plated with 150µ” tin.
Pricing Section
Global Stock:
2,763
USA:
2,763
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$8.78
10
$7.92
25
$7.60
75
$7.24
150+
$7.02
Product Variant Information section
Available Packaging
Package Qty:
29 per Tube
Mounting Method:
Surface Mount