text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCC-84-AT

Standard Profile 84 Position 1.27mm Pitch Through Hole PLCC Socket

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Type: PLCC Socket
Style: PCB Through Hole
No of Pins: 84
Termination Style/Mounting: Solder Pin
Centerline/Pitch: 1.27mm
Features & Applications

PLCC Thru-Hole Sockets by Adam Tech are low profile thin wall sockets designed to convert plastic leaded chips to a thru-hole PCB format.This series from Adam Tech conforms to all applicable EIA and JEDEC Standards for a .100" centerline grid PLCC Socket.Adam Tech's precision stamped contact design provides consistent, high retention contacts for all size chips. Chip exchange and replacement is made easy with the chip remover by adam Tech. PLCC-EXT, See accessory tab for more details.     

PLCC-84-AT is  a 84 contact Thru-Hole Tin Plated PLCC Socket.

Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.59
USD
Quantity
Web Price
1+
$0.59
Product Variant Information section