text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 4,000
Quantity Web Price
2,000+ $0.305
Total:

$610.00

USD
Attributes
Attributes Table
Type DIP Socket
Style PCB Through Hole
No of Pins 24
Centerline/Pitch 2.54mm
Current Rating 1A
Rated Voltage 250V
Contact Plating Copper
Insulation Resistance 1000MΩ
Termination Style/Mounting Solder
Operating Temp Range -40°C to +105°C