text.skipToContent text.skipToNavigation

Manufacturer Part #

310-93-106-41-001000

6 Position Single Row 2.54 mm Pitch Black Through Hole Sip Socket Receptacle

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1303
Product Specification Section
Technical Attributes
Attributes Table
Type: SIP Socket
Style: PCB Through Hole
No of Pins: 6
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Tail
Pricing Section
Stock:
47
Minimum Order:
47
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$507.60
USD
Quantity
Web Price
50
$10.80
100
$8.90
150
$8.75
200+
$8.64
Product Variant Information section