text.skipToContent text.skipToNavigation

Manufacturer Part #

399-40-139-10-009000

39 Position 2.54 mm Grid Single Row Right Angle Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1147
Product Specification Section
Technical Attributes
Attributes Table
Style: PCB Through Hole
No of Pins: 39
Centerline/Pitch: 2.54mm
Termination Style/Mounting: Solder Tail
Features & Applications

The 399-40-139-10-009000 is a part of 399 Series 39 Position Single Row Right Angle Pin header Through Hole Interconnect Header.

Specifications:

  • Loose Pin:
  • Pin Used: 5011 (Brass Alloy)
  • Brass Alloy (UNS C36000) per ASTM B 16
  • Properties of Brass Alloy:
  • Chemical composition: Cu 61.5%, Zn 35.4%, Pb 3.1%
  • Hardness as machined: 80-90 Rockwell B
  • Density: .307 lbs/in3
  • Electrical conductivity: 26% IACS
  • Melting point: 900°C/885°C (liquidus/solidus)
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$20.30
USD
Quantity
Web Price
1
$20.30
4
$19.04
20
$17.68
40
$17.12
125+
$16.24
Product Variant Information section