text.skipToContent text.skipToNavigation

Manufacturer Part #

831-43-008-10-001000

8 Positions Single Row THrough Hole Straight Interconnect Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 831-43-008-10-001000 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 831-43-008-10-001000 is a part of 831 Series 8 Position 2.0 mm Pitch Single Row Straight Through-Hole Interconnect Socket.

Specifications:

  • Contact Used: 32, Low Force 6 Finger Contact
  • Current Rating = 3 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
32
Total
$475.50
USD
Quantity
Unit Price
3
$9.68
10
$9.58
25
$9.51
75
$9.42
150+
$9.31
Product Variant Information section