text.skipToContent text.skipToNavigation

Manufacturer Part #

589296001000014

Single Position Vertical Top Entry Individual Poke In 18-26 AWG Wire Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 589296001000014 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical Socket
No of Positions: 1
Termination: Poke-in
Material: Nylon
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$487.50
USD
Quantity
Unit Price
1,250
$0.198
2,500
$0.195
3,750
$0.194
5,000
$0.192
6,250+
$0.189