Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
206322-9
Download the CAD models for this product. Learn more about SnapMagic.
1 per Bag
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description:CPC accessories (cable clamps, protective caps and extenders)General Description of ChangesThe CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Minor feature changes with no impact on component performance were implemented only to the parts listed in the attachment section. All other components are undergoing a material transition only. ** This PCN replaces PCN-25-255800, PCN-25-255801 and PCN-25-255802, previously canceled by PCN-25-258894-C **Reason for Changes:We are transitioning and consolidating to a new resin material (PBT) as part of our commitment to sustainability and improved service. This material change enables a reduction of approximately 30% in CO emissions and enhances supply chain reliability. It also supports better alignment across our product lines, helping us respond more consistently to customer needs and maintain a high level of service.First Ship Date of Changed Items (Changed Parts Only):15-MAR-2026
***CANCELLATION OF SPCNs: PCN-25-255800,PCN-25-255801,PCN-25-255802...Future PCNs: 115770, 115811, 115812***Reason for Cancellation:PCN-25-255800, PCN-25-255801 and PCN-25-255802 will be cancelled and reissued to update the attached documents. Please disregard the earlier versions and refer to the updated PCN once it is sent. Current PCNs' first ship date (2026-03-15) will remain the same on the upcoming updated PCN.Initial Description of Changes:The material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performance.
Product Description: CPC accessories (cable clamps, protective caps and extenders)General Description of ChangesThe material used in the CPC portfolio is being transitioned from Nylon (PA) to Polybutylene Terephthalate (PBT) resin. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. Small modification were added to some components not affecting performanceReason for Changes:We are transitioning to a new resin material(PBT) as part of our commitment to sustainability and improved service. This material change enables a reduction of approximately 30% in CO emissions and enhances supply chain reliability. It also supports better alignment across our product lines, helping us respond more consistently to customer needs and maintain a high level of service.First Ship Date of Changed Items (Changed Parts Only):15-MAR-2026
Part Status:
Tyco Electronics is the world’s leading connector manufacturer. Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today.
CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.
The 206322-9 is a Large Size Cable Clamp which has been designed to fit CPC series 1 plugs and receptacles with a size 17 shell.
The 206322-9 limits the strain placed on the wire/cable connected to the connectors contacts.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.