text.skipToContent text.skipToNavigation

Manufacturer Part #

2007198-2

"SFP+ 1x1 Cage Assembly, Press-Fit"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2508
Product Specification Section
TE Connectivity 2007198-2 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle
Termination: Press-fit
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,152
USA:
1,152
On Order:
0
Factory Stock:Factory Stock:
576
Factory Lead Time:
12 Weeks
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$702.72
USD
Quantity
Unit Price
144
$4.88
288+
$4.80