text.skipToContent text.skipToNavigation

Manufacturer Part #

10127718-001LF

Minitek® Pwr 3 mm Female Terminal Phosphorus Bronze Tin Plating Post-Plated

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127718-001LF - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 30-20
Color: Silver
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 5A
Gender: Female
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$627.00
USD
Quantity
Unit Price
30,000
$0.0209
60,000+
$0.0204