text.skipToContent text.skipToNavigation

Manufacturer Part #

1318108-1

D-2000 Series 28-24 AWG Component-to-Wire Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2417
Product Specification Section
TE Connectivity 1318108-1 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Pin
Wire Gauge: AWG 24-28
Contact Material: Gold
Contact Plating: Gold
Gender: Female Receptacle
Pricing Section
Global Stock:
15,000
Singapore:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,515.00
USD
Quantity
Unit Price
15,000
$0.101
30,000+
$0.0979