Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
66507-3
Download the CAD models for this product. Learn more about SnapMagic.
10000 per Reel
Wire Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Re-Instatement of FPCN 111678 ***Product Description:SOCKET CONTACT, 20 DFGeneral Description of ChangesPCN-25-237875 is cancelledReason for Cancellation:Some PN's mentioned in PCN-25-237875 is getting manufactured in dual locations, so should not have been included in PCN-25-237875.
*****FPCN111678 UPDATE******Description of Change:PCN-25-237875 is cancelledReason for Change:Some PN's mentioned in PCN-25-237875 is getting manufactured in dual locations, so should not have been included in PCN-25-237875.
Description of Changes : EOL the mentioned partsLTB: 16-JUN-2025Reason for Changes: Manufacturing consolidation. Little to no demand
Part Status:
Overview:
Tyco Electronics is the world’s leading connector manufacturer. Tyco Electronics Amplimite family of subminiature D connectors is the industry’s most extensive and versatile. These subminiature D connectors have become the most popular type of input/output (I/O) connectors in use today.
Established and proven, they are rugged, easily used and have been widely adopted in standards for serial communications, telecommunications and local area networks (LANS).
Available in panel mount or free hanging configuration, Amplimite family offers interconnect solutions for wire-to-board, panel-to-panel and wire-to-panel applications. A wide choice of shell sizes, number of positions and contact sizes is also available.
HDP-20 Crimp Snap-In Contact Series represents the core of the Amplimite offer, providing a lower cost, commercial version of the military approved series. This low cost, high performance, precision-formed crimp contact connector has shell sizes that offer a wide selection of contact positions – 9, 15, 25, 37 and 50. HDP-20 series of connectors use size 20 contacts, which are based on .040 inches [1.02 cm] pin diameters with contact centerlines of .109 x .112 inches [2.77 x 2.85 cm]. This size is the most common variety. Crimp snap-in contacts also allows loading of only the number of contact being used.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.