text.skipToContent text.skipToNavigation

Manufacturer Part #

776491-1

DEUTSCH 14-18 AWG Gold Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776491-1 - Technical Attributes
Attributes Table
Type: Stamped
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Wire Gauge: AWG 18-14
Material Finish: Gold
Contact Material: Copper Alloy
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
112,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$7,840.00
USD
Quantity
Unit Price
40
$0.545
125
$0.53
300
$0.52
750
$0.51
2,000+
$0.49
Product Variant Information section