text.skipToContent text.skipToNavigation

Manufacturer Part #

8-36160-1

PIDG 16-14 AWG Straight Closed Barrel Stud Size 10 Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-36160-1 - Technical Attributes
Attributes Table
Size: Stud #10
Style: Fully Insulated
Type: Ring
Wire Gauge: AWG 16-14
Features & Applications

The 8-36160-1 is a PIDG 16-14 AWG Straight Closed Barrel Stud Size 10 Ring Tongue Terminal.

Features:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Wire/Cable Size (CMA) = 2,050 – 5,180
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Tongue Material Thickness (mm [in]) = 0.79 [0.031]

 

 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
3000
Multiple Of:
100
Total
$1,215.00
USD
Quantity
Unit Price
3,000+
$0.405
Product Variant Information section