text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2834006-1

1 Position Receptacle Poke-In Wire Board to Cable/Wire Solder SSL Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2-2834006-1 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 1
Pitch: 4 mm
Termination: Solder
Material: Thermoplastic
Color: Black
Wire Gauge: AWG 18-22
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
1,000
$0.186
2,000
$0.184
3,000
$0.182
4,000+
$0.18