text.skipToContent text.skipToNavigation

Manufacturer Part #

BSTCR-117-D-160-22-GT-300-LF

Terminal Strip Header - .100 cl– Right Angle – Thru hole – Single row, Dual row

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Major League Electronics BSTCR-117-D-160-22-GT-300-LF - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
6
Singapore:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6
Multiple Of:
14
Total
$9.48
USD
Quantity
Unit Price
14
$1.58
56
$1.55
210
$1.53
350
$1.52
700+
$1.49
Product Variant Information section