text.skipToContent text.skipToNavigation

Manufacturer Part #

DRB16-60SAE-L018

DEUTSCH DRB Series 60 Position Black Housing Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity DRB16-60SAE-L018 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
114
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$28.10
USD
Quantity
Unit Price
2
$14.05
5
$13.93
20
$13.76
40
$13.67
100+
$13.47