text.skipToContent text.skipToNavigation

Manufacturer Part #

SM02B-LEASS-TF(LF)(SN)

SM Series 2 Position 1.8 mm Pitch Wire to Board Disconnectable Crimp Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM02B-LEASS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.8 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 300V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
Type: Wire to Board
Color: White
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
162,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$680.00
USD
Quantity
Unit Price
2,000
$0.34
4,000+
$0.33
Product Variant Information section