text.skipToContent text.skipToNavigation

Manufacturer Part #

10144518-041802LF

10144518 Series 40 Position 2 Row 0.8 mm Pitch SMT Connector Plug

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Amphenol Communications Solutions 10144518-041802LF - Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.8 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Plating: Gold Flash
Material: LCP
No of Rows: 2
Gender: Male
Type: Plug
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$477.00
USD
Quantity
Unit Price
900
$0.53
1,800
$0.525
2,700
$0.52
3,600+
$0.515
Product Variant Information section