text.skipToContent text.skipToNavigation

Manufacturer Part #

1717975-2

DEUTSCH 6 Position Dual Row 5.30mm Straight Mount Angle Ampseal Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1717975-2 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Grey
No of Rows: 2
No of Positions: 6
Shielding: Yes
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,346
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,320.00
USD
Quantity
Unit Price
300
$2.48
600+
$2.44
Product Variant Information section