text.skipToContent text.skipToNavigation

Manufacturer Part #

776273-5

14 POS AMPSEAL PLUG ASSEMBLY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
TE Connectivity 776273-5 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Blue
No of Rows: 3
No of Positions: 14
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
6,720
USA:
6,720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,332.80
USD
Quantity
Unit Price
280+
$4.76
Product Variant Information section