text.skipToContent text.skipToNavigation

Manufacturer Part #

DTP04-2P-C015

DEUTSCH DTP Series 2 Position Gray Housing Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
TE Connectivity DTP04-2P-C015 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Grey
No of Rows: 1
No of Positions: 2
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
550
Multiple Of:
550
Total
$1,699.50
USD
Quantity
Unit Price
550+
$3.09
Product Variant Information section