text.skipToContent text.skipToNavigation

Manufacturer Part #

FX11LA-80P/8-SV(91)

FX11L Serie 80 Positions Straight SMT Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FX11LA-80P/8-SV(91) - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Straight Header/Plug
No of Positions: 80
Pitch: 0.5 mm
Termination: Crimp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,780.00
USD
Quantity
Unit Price
1,000+
$2.78
Product Variant Information section