text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2106123-1

SlimSeal SSL Series 22-24 AWG Tin Plated Contact Crimp Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-2106123-1 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 1
Pitch: 0.1 mm
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge: AWG 22-24
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Features & Applications
The SlimSeal SSL connectors are low profile, single row connectors developed for indoor and outdoor LED lighting applications. These connectors provide low power, sealed solutions for free hanging, wire-to-wire interconnects and for robust, stable electrical and mechanical wire-to-board connections used in solid state lighting.

Key Features :

  • Available in 2, 3 & 4 positions
  • SMT and thru hole
  • Wire-to-wire and wire-to-board (vertical and right angle)
  • 18 – 24 AWG stranded wire
  • Positive integral latching
  • Polarized connectors
  • Pre-assembled seals & wire guides
  • IP67 rating
  • UV resistance (wire-to-wire)

Applications :

  • Billboards
  • Live events lighting
  • Wall wash lighting
  • Spot lighting
  • Street lighting
  • Tunnel lighting
  • Flood lights
  • LED strip lighting

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
32000
Multiple Of:
32000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,096.00
USD
Quantity
Unit Price
32,000+
$0.128