text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445087-2

Pin Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 2-1445087-2 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.00 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Type: Board to Cable/Wire
Mating Type: Locking Ramp
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
20
$1.13
50
$1.12
150
$1.11
300
$1.10
1,000+
$1.07
Product Variant Information section