text.skipToContent text.skipToNavigation

Manufacturer Part #

310-13-122-41-001000

310 INTERCONNECT MACHINED PIN SOCKET

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 310-13-122-41-001000 - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 2,54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 150V
Current Rating: 3A
Material: Polyester
No of Rows: 1
Gender: Female
Type: Header
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
108
Multiple Of:
9
Total
$1,453.68
USD
Quantity
Unit Price
9
$13.74
27
$13.61
36
$13.57
90
$13.46
135+
$13.35
Product Variant Information section