text.skipToContent text.skipToNavigation

Manufacturer Part #

009296006202906

6 POS 3mm Solder RA SMD Conn Wire to Board Socket

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009296006202906 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 6
No of Rows: 1
Contact Termination: Poke - In
Type: Wire to Board
Pitch: 3.00 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Nylon
Color: White
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Unit Price
2,000+
$0.48
Product Variant Information section