text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520080-2

ULTRA-FAST .110/.125 ASY REC 22-18 TPBR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
TE Connectivity 2-520080-2 - Technical Attributes
Attributes Table
Type: Pluggable PCB Connector
Termination Style: Crimp
Gender: Female
Wire Gauge: AWG 18-22
Contact Plating: Tin
Contact Material: Brass
Length: 18.67mm
Width: 3.18mm
Insulator Material: Nylon
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,992.00
USD
Quantity
Unit Price
12,000+
$0.166
Product Variant Information section