text.skipToContent text.skipToNavigation

Manufacturer Part #

2213600-8

COOLSPLICE LW 16/18 TO 16/18 AWG, SEAL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2213600-8 - Technical Attributes
Attributes Table
Type: Accessory
No of Positions: 2
Wire Gauge: AWG 16-18
Color: Red
Material: Polycarbonate
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
1,248
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.25
USD
Quantity
Unit Price
15
$1.55
30
$1.54
75
$1.52
150
$1.50
300+
$1.47
Product Variant Information section