text.skipToContent text.skipToNavigation

Manufacturer Part #

60598-3

24-20 AWG Insulated Support Printed Circuit Board Disconnect Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
TE Connectivity 60598-3 - Technical Attributes
Attributes Table
Type: Unshrouded
Termination Style: Crimp
Contact Plating: Pre-Tin
Gender: Pin
Wire Gauge: AWG 20-24
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
75,000
Factory Lead Time:
27 Weeks
Minimum Order:
24000
Multiple Of:
30000
Total
$1,099.20
USD
Quantity
Unit Price
30,000+
$0.0458
Product Variant Information section