text.skipToContent text.skipToNavigation

Manufacturer Part #

776273-1

AMPSEAL Series 14 Position 250V Automotive Housing Female Socket Black Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
TE Connectivity 776273-1 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 3
No of Positions: 14
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Features & Applications

The 776273-1  is a AMPSEAL 14 Position Latch Lock Crimp Terminal Free Hanging Plug Connector.

Features:

  • Product Line = AMPSEAL
  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Mating Retention Type = Latching
  • Seal Type = Peripheral and Wire Seals
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Rows = 3
  • Row-to-Row Spacing (mm [in]) = 2.00 [0.078]
  • Number of Positions = 14
  • Mating Retention = With
  • Fluid Type = Water
  • Connector Style = Plug
  • Mating Alignment = With
  • Housing Color = Black
  • Mating Alignment Type = Color Coded, Keyed, Terminal Position Assurance
  • Housing Material = PBT - GF

 

 

Pricing Section
Global Stock:
1,400
USA:
1,400
1,120
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.12
USD
Quantity
Unit Price
56
$3.77
112
$3.73
168
$3.70
224
$3.69
280+
$3.64
Product Variant Information section