text.skipToContent text.skipToNavigation

Manufacturer Part #

8-968972-2

12 Position Secondary Locking Device Amp MCP Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-968972-2 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Grey
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,296
Factory Lead Time:
9 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,185.00
USD
Quantity
Unit Price
1,500+
$0.79
Product Variant Information section