text.skipToContent text.skipToNavigation

Manufacturer Part #

DT04-12PC

DEUTSCH 12 Position Free Hanging Housings Receptacle Green Rectangular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity DT04-12PC - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Green
No of Rows: 2
No of Positions: 12
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$876.00
USD
Quantity
Unit Price
300
$2.92
600+
$2.87
Product Variant Information section