text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-002BH-SMT-TR

24 VDC 5 A Right Angle Surface Mount 2 Conductors 3 Contacts Male Power Jack

Product Specification Section
Same Sky PJ-002BH-SMT-TR - Technical Attributes
Attributes Table
Type: Male
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polyamide
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The PJ-002BH-SMT-TR is a 2.5 mm High current DC Power Jack with 24 V horizontal closed frame.
 
Its operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 2.5 mm
  • Current Rating (A) : 5 A
  • Mounting Style : Surface Mount
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 6.5 mm
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.50
USD
Quantity
Unit Price
300
$0.655
600
$0.645
900
$0.64
1,200
$0.635
1,500+
$0.625