text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-005A

24 VDC 5 A Panel Mount Unshielded 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Same Sky PJ-005A - Technical Attributes
Attributes Table
Type: Male
Gender: Male
No of Positions: 3
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Straight Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -40°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.68
USD
Quantity
Unit Price
15
$1.68
40
$1.65
125
$1.63
250
$1.62
750+
$1.58
Product Variant Information section