text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-015AH-SMT-TR

power jack, 2.1 x 5.5 mm, vertical, SMT, high current, 1 switch

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Same Sky PJ-015AH-SMT-TR - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Vertical
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polyamide / Nylon
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.00
USD
Quantity
Unit Price
200
$0.80
400
$0.785
600
$0.78
1,000
$0.77
2,000+
$0.75
Product Variant Information section